800SP9B5M1REHC1BLK

Heilind Number:ESW800SP9B5M1REHC1BLK
Manufacturer:E-Switch
Manufacturer Number:800SP9B5M1REHC1BLK
ECAD Model:
3D Model

Description:

XT0163P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 800SP9B5M1REHC1BLK
Series:800
Amperage:.4 VA
Mount Type:Panel Mount, Rear
Contact Configuration:SPST
Actuator Type:Button
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 4.95 mm
Switch Function:OFF-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Product Type:Pushbutton
Part Aliases:XT0163P
SKU:ESW800SP9B5M1REHC1BLK

Detailed Description

Introducing the XT0163P Pushbutton Switch, a reliable and high-performance component perfect for various applications. This RoHS-compliant switch is part of the 800 series, boasting a seamless panel mount rear installation for convenience. With an amperage of .4 VA and a rated voltage of 20 VAC/20 VDC, it ensures efficient power management. The round actuator shape and SPST contact configuration guarantee smooth operation, while the Off-(On) switch function offers versatile usage. Designed for durability, it operates flawlessly in a wide temperature range from -30 to 85°C. Featuring a solder termination type and a circular panel cut-out diameter of 4.95 mm, this pushbutton switch is a must-have in the realm of electronics and beyond. Elevate your projects with the XT0163P and experience seamless functionality like never before.