800SP9B5M2QE

Heilind Number:ESW800SP9B5M2QE
Manufacturer:E-Switch
Manufacturer Number:800SP9B5M2QE
ECAD Model:
3D Model

Description:

T811004

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 800SP9B5M2QE
Series:800
Amperage:3 A
Mount Type:Panel Mount, Rear
Contact Configuration:SPST
Actuator Type:Plunger
Termination Type:PC Pin(s)
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 4.95 mm
Switch Function:OFF-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Product Type:Pushbutton
Part Aliases:T811004
SKU:ESW800SP9B5M2QE

Detailed Description

Introducing the T811004 Panel Mount Pushbutton Switch, a reliable and versatile component perfect for various electronic applications. With a sleek design and durable construction, this switch ensures seamless operation. Featuring a round plunger actuator and SPST contact configuration, it offers precise control and efficient performance. Rated for 3A at 28VDC and 120VAC, it guarantees safe and stable power handling. Its rear mount type and PC pin termination make installation a breeze. Designed for convenience, it operates in a wide temperature range from -30 to 85°C. Meeting RoHS compliance standards, you can trust in its environmental responsibility. Whether for industrial machinery or consumer electronics, this Pushbutton Switch is the ideal choice for seamless functionality.