800SP9B5M2QEH

Heilind Number:ESW800SP9B5M2QEH
Manufacturer:E-Switch
Manufacturer Number:800SP9B5M2QEH
ECAD Model:
3D Model

Description:

ST811004

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 800SP9B5M2QEH
Series:800
Amperage:3 A
Mount Type:Panel Mount, Rear
Contact Configuration:SPST
Actuator Type:Plunger
Termination Type:PC Pin(s)
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 4.95 mm
Switch Function:OFF-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Product Type:Pushbutton
Part Aliases:ST811004
SKU:ESW800SP9B5M2QEH

Detailed Description

Introducing the ST811004 Pushbutton Switch, a versatile and reliable component designed for seamless panel mounting. With RoHS compliance and a durable construction, this switch ensures both performance and environmental responsibility. Featuring a round plunger actuator, it offers a comfortable and intuitive interface for users. The SPST contact configuration and Off-(On) switch function make it ideal for a wide range of applications. Rated for 3A at 28VDC or 120VAC, it guarantees efficient power control. Its operating temperature range of -30 to 85 °C ensures functionality even in harsh environments. With a panel cut-out diameter of 4.95mm, installation is quick and easy. Trust in the ST811004 for your switching needs.