800SP9B5M6QE

Heilind Number:ESW800SP9B5M6QE
Manufacturer:E-Switch
Manufacturer Number:800SP9B5M6QE
ECAD Model:
3D Model

Description:

T811021

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 800SP9B5M6QE
Series:800
Amperage:3 A
Mount Type:Panel Mount, Right Angle, Rear
Contact Configuration:SPST
Actuator Type:Plunger
Termination Type:PC Pin(s)
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 4.95 mm
Switch Function:OFF-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Product Type:Pushbutton
Part Aliases:T811021
SKU:ESW800SP9B5M6QE

Detailed Description

Introducing the T811021 Pushbutton Switch, a versatile and high-performance component designed for precise control and reliability in various applications. With a sleek panel mount, right-angle, rear configuration, this switch offers convenient installation and seamless integration into your electronic systems. Featuring a durable plunger actuator and SPST contact configuration, it ensures smooth operation with a rated amperage of 3A at 28VDC or 120VAC. The round actuator shape and Off-(On) switch function provide tactile feedback and easy identification of the operating status. Constructed to withstand extreme conditions, the T811021 is RoHS compliant and operates flawlessly in temperatures ranging from -30 to 85°C. Its PC pin termination type and circular panel cut-out diameter of 4.95mm make it suitable for a wide range of panel applications. Trust in the T811021 for superior performance and longevity in your electronic control systems.