800SP9B5M7QE

Heilind Number:ESW800SP9B5M7QE
Manufacturer:E-Switch
Manufacturer Number:800SP9B5M7QE
ECAD Model:
3D Model

Description:

800SP9B5M7QE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 800SP9B5M7QE
Series:800
Amperage:3 A
Mount Type:Panel Mount, Right Angle, Vertical, Rear
Contact Configuration:SPST
Actuator Type:Plunger
Termination Type:PC Pin(s)
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 4.95 mm
Switch Function:OFF-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Product Type:Pushbutton
Part Aliases:T822075
SKU:ESW800SP9B5M7QE

Detailed Description

Introducing the 800SP9B5M7QE Pushbutton Switch, a versatile and reliable component designed for seamless integration in your electronic systems. With its RoHS compliance, you can trust in its environmental responsibility. This switch, also known as the T822075, belongs to the 800 series and boasts a 3A amperage rating, making it suitable for various applications. Its panel mount feature offers flexibility, with options for right angle, vertical, and rear placement. The Plunger actuator, operating under Off-(On) switch function, guarantees smooth and precise control. Supporting both 28VDC and 120VAC rated voltages, it ensures compatibility with different power sources. The SPST contact configuration and PC Pin(s) termination type further enhance its performance. Operating flawlessly in temperatures ranging from -30 to 85°C, this switch is built to withstand diverse environments. Its circular panel cut-out diameter of 4.95mm simplifies installation. Trust in the 800SP9B5M7QE for efficient and durable switching solutions in your projects.