800SP9B5VS2QE

Heilind Number:ESW800SP9B5VS2QE
Manufacturer:E-Switch
Manufacturer Number:800SP9B5VS2QE
ECAD Model:
3D Model

Description:

T811042

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 800SP9B5VS2QE
Series:800
Amperage:3 A
Mount Type:Panel Mount, Rear
Contact Configuration:SPST
Actuator Type:Plunger
Termination Type:PC Pin(s)
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 4.95 mm
Switch Function:OFF-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Product Type:Pushbutton
Part Aliases:T811042
SKU:ESW800SP9B5VS2QE

Detailed Description

Introducing the 800SP9B5VS2QE, a high-performance pushbutton switch designed for precision and reliability. With a durable construction and RoHS compliance, this switch guarantees long-term functionality while meeting environmental standards. The T811042 model, part of the 800 series, boasts a 3A amperage and can be easily panel-mounted at the rear for seamless integration. Featuring a round plunger actuator and SPST contact configuration, it ensures efficient operation with an Off-(On) switch function. Rated for 28VDC and 120VAC, this switch is suitable for a wide range of applications. Its PC Pin termination type and circular 4.95mm panel cut-out diameter facilitate straightforward installation. Operating flawlessly in temperatures ranging from -30 to 85°C, the 800SP9B5VS2QE is the perfect choice for demanding environments. Discover unparalleled performance with this essential component in the Switches category.