800SP9B5VS2RE

Heilind Number:ESW800SP9B5VS2RE
Manufacturer:E-Switch
Manufacturer Number:800SP9B5VS2RE
ECAD Model:
3D Model

Description:

T811040

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 800SP9B5VS2RE
Series:800
Amperage:.4 VA
Mount Type:Panel Mount, Rear
Contact Configuration:SPST
Actuator Type:Plunger
Termination Type:PC Pin(s)
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 4.95 mm
Switch Function:OFF-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Product Type:Pushbutton
Part Aliases:T811040
SKU:ESW800SP9B5VS2RE

Detailed Description

Introducing the 800SP9B5VS2RE, a versatile and reliable pushbutton switch designed for seamless integration into your electronic systems. With a sleek panel mount, rear installation, this switch is perfect for a wide range of applications. Featuring a durable plunger actuator and ROHS compliance, it ensures both performance and environmental responsibility. The SPST contact configuration and off-(on) switch function offer precise control, while the 0.4 VA amperage and 20 VAC/20 VDC rated voltage guarantee efficiency. Operating flawlessly in temperatures ranging from -30 to 85°C, it’s built to withstand even the most demanding environments. The circular 4.95 mm panel cut-out diameter makes installation a breeze. Trust in the 800SP9B5VS2RE for quality, durability, and seamless functionality in every push.