800SP9B5VS2REC1BLK

Heilind Number:ESW800SP9B5VS2REC1BLK
Manufacturer:E-Switch
Manufacturer Number:800SP9B5VS2REC1BLK
ECAD Model:
3D Model

Description:

800SP9B5VS2REC1BLK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 800SP9B5VS2REC1BLK
Series:800
Amperage:.4 VA
Mount Type:Panel Mount, Rear
Product Type:Pushbutton
Actuator Type:Button
Rated Voltage:20 VAC, 20 VDC
Actuator Shape:Round
Switch Function:OFF-ON
Termination Type:PC Pin(s)
Contact Configuration:SPST
Panel Cut Out Diameter:Circular - 4.95 mm
Operating Temperature Range:-30 - 85 °C
Part Aliases:XT0095P
SKU:ESW800SP9B5VS2REC1BLK

Detailed Description

Introducing the 800SP9B5VS2REC1BLK, a high-performance push button switch designed for precision and reliability. With RoHS compliance ensuring environmental responsibility, this switch, also known as XT0095P, is part of the esteemed 800 series, guaranteeing top-notch quality. Featuring a low amperage of .4 VA, it is perfect for applications requiring efficient power management. The panel mount, rear configuration allows for seamless integration, while the round actuator shape and Off-(On) switch function offer ergonomic and intuitive operation. Rated for 20 VAC and 20 VDC, this switch is versatile and durable. With SPST contact configuration and PC pin termination, connectivity is secure and stable. Operating flawlessly in temperatures ranging from -30 to 85°C, this switch is built to withstand demanding environments. The circular panel cut-out diameter of 4.95 mm ensures easy installation. Explore the 800SP9B5VS2REC1BLK - the ultimate choice for push button switches.