800SP9B6M2QE

Heilind Number:ESW800SP9B6M2QE
Manufacturer:E-Switch
Manufacturer Number:800SP9B6M2QE
ECAD Model:
3D Model

Description:

T811018

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 800SP9B6M2QE
Series:800
Amperage:3 A
Mount Type:Through Hole
Contact Configuration:SPST
Actuator Type:Plunger
Termination Type:PC Pin(s)
Actuator Shape:Round
Switch Function:OFF-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Product Type:Pushbutton
Part Aliases:T811018
SKU:ESW800SP9B6M2QE

Detailed Description

Introducing the 800SP9B6M2QE Pushbutton Switch, a versatile component designed for reliable and efficient electrical control. With a sleek and durable construction, this switch is perfect for various applications. Featuring a 3A amperage and rated for 28 VDC and 120 VAC, it ensures optimal performance in both low and high voltage systems. The SPST contact configuration guarantees seamless operation, while the Off-(On) switch function offers easy and convenient control. Its through-hole mount type and PC pin termination make installation a breeze. Operating in a wide temperature range from -30 to 85°C, this switch is suitable for use in diverse environments. Whether for industrial machinery, electronic devices, or automotive systems, the 800SP9B6M2QE is the perfect choice for dependable switching solutions. Upgrade your setup today with this high-quality pushbutton switch.