800SP9B6M7RE

Heilind Number:ESW800SP9B6M7RE
Manufacturer:E-Switch
Manufacturer Number:800SP9B6M7RE
ECAD Model:
3D Model

Description:

SUB-MINIATURE PUSHBUTTON T811001

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 800SP9B6M7RE
Series:800
Amperage:.4 VA
Mount Type:Through Hole, Right Angle, Vertical
Contact Configuration:SPST
Actuator Type:Plunger
Termination Type:PC Pin(s)
Actuator Shape:Round
Switch Function:OFF-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Product Type:Pushbutton
Part Aliases:T811001
SKU:ESW800SP9B6M7RE

Detailed Description

Introducing the T811001 Sub-Miniature Pushbutton, a compact yet powerful component designed for precision operation. Compliant with RoHS standards, this pushbutton guarantees environmental responsibility without compromising performance. Part of the 800 series, it offers a reliable amperage of .4 VA, making it suitable for various applications. With through-hole, right-angle, and vertical mount options, installation is versatile and straightforward. Featuring a round plunger actuator and SPST contact configuration, it ensures seamless functionality in off-(on) switch operations. Rated for 20 VAC and 20 VDC, it's ideal for low-voltage systems. Operating flawlessly in temperatures ranging from -30 to 85°C, this pushbutton is a dependable choice for demanding environments. Upgrade your equipment with the T811001 for enhanced control and efficiency.