800SP9B6VS2QE

Heilind Number:ESW800SP9B6VS2QE
Manufacturer:E-Switch
Manufacturer Number:800SP9B6VS2QE
ECAD Model:
3D Model

Description:

T811034

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 800SP9B6VS2QE
Series:800
Amperage:3 A
Mount Type:Through Hole
Product Type:Pushbutton
Actuator Type:Plunger
Rated Voltage:120 VAC, 28 VDC
Actuator Shape:Round
Switch Function:OFF-ON
Termination Type:PC Pin(s)
Contact Configuration:SPST
Operating Temperature Range:-30 - 85 °C
Part Aliases:T811034
SKU:ESW800SP9B6VS2QE

Detailed Description

Introducing the 800SP9B6VS2QE, a versatile and reliable pushbutton switch designed for seamless integration in a wide range of electronic applications. With a compact through-hole mount type and durable construction, this switch ensures easy installation and long-lasting performance. Featuring a plunger actuator and a round shape, it offers ergonomic operation and a sleek look. The SPST contact configuration guarantees efficient signal transmission, while the Off-(On) switch function provides convenient control. Rated for 3A at 28VDC and 120VAC, it delivers stable power handling capability. With RoHS compliance and an operating temperature range of -30 to 85°C, this switch is not only high-performing but also environmentally friendly. Upgrade your equipment with the T811034 and experience seamless functionality at your fingertips.