800SP9B7M2QE

Heilind Number:ESW800SP9B7M2QE
Manufacturer:E-Switch
Manufacturer Number:800SP9B7M2QE
ECAD Model:
3D Model

Description:

T811036

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 800SP9B7M2QE
Series:800
Amperage:3 A
Mount Type:Through Hole
Contact Configuration:SPST
Actuator Type:Plunger
Termination Type:PC Pin(s)
Actuator Shape:Round
Switch Function:OFF-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Product Type:Pushbutton
Part Aliases:T811036
SKU:ESW800SP9B7M2QE

Detailed Description

Introducing the 800SP9B7M2QE, also known as T811036, a versatile and reliable pushbutton switch designed for various applications. With a through-hole mount type, installation is effortless, ensuring secure placement. This switch boasts a durable construction, meeting RoHS compliance for environmentally conscious operations. Operating at a maximum amperage of 3A and supporting both 28VDC and 120VAC, it offers efficient performance. The plunger actuator, featuring a round shape, provides tactile feedback, enhancing user experience. With a single-pole, single-throw contact configuration and off-(on) switch function, it delivers precise control. The PC pin termination type guarantees easy connectivity. Operating seamlessly in a wide temperature range from -30 to 85°C, this pushbutton switch is ideal for various industries. Discover the perfect balance of quality and functionality with the 800SP9B7M2QE.