800SP9B7M2RE

Heilind Number:ESW800SP9B7M2RE
Manufacturer:E-Switch
Manufacturer Number:800SP9B7M2RE
ECAD Model:
3D Model

Description:

T811045

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 800SP9B7M2RE
Series:800
Amperage:.4 VA
Mount Type:Through Hole
Product Type:Pushbutton
Actuator Type:Plunger
Rated Voltage:20 VAC, 20 VDC
Actuator Shape:Round
Switch Function:OFF-ON
Termination Type:PC Pin(s)
Contact Configuration:SPST
Operating Temperature Range:-30 - 85 °C
Part Aliases:T811045
SKU:ESW800SP9B7M2RE

Detailed Description

Introducing our SKU 800SP9B7M2RE, a high-quality pushbutton switch designed for reliable performance in a variety of applications. This RoHS-compliant switch, part of the 800 series, offers a .4 VA amperage rating and features a through-hole mount type for easy installation. With a durable plunger actuator and SPST contact configuration, it ensures a smooth and responsive operation. Rated for 20 VAC and 20 VDC, this switch is suitable for both AC and DC circuits. Its round actuator shape and Off-(On) switch function make it versatile for use in control panels, electronic devices, and more. With PC pin termination, it provides secure connectivity. Operating in a wide temperature range from -30 to 85°C, it is built to withstand harsh environments. Upgrade your systems with this high-performance pushbutton switch, a reliable choice for industrial and commercial use.