800SP9B7M2REC1BLK

Heilind Number:ESW800SP9B7M2REC1BLK
Manufacturer:E-Switch
Manufacturer Number:800SP9B7M2REC1BLK
ECAD Model:
3D Model

Description:

PUSHBUTTON

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 800SP9B7M2REC1BLK
Series:800
Amperage:.4 VA
Mount Type:Through Hole
Product Type:Pushbutton
Actuator Type:Button
Rated Voltage:20 VAC, 20 VDC
Actuator Shape:Round
Switch Function:OFF-ON
Termination Type:PC Pin(s)
Contact Configuration:SPST
Operating Temperature Range:-30 - 85 °C
Part Aliases:XT0063P
SKU:ESW800SP9B7M2REC1BLK

Detailed Description

Introducing the 800SP9B7M2REC1BLK, a high-performance pushbutton switch that combines reliability with sleek design. With RoHS compliance, this switch is not only efficient but also environmentally friendly. Part of the 800 series, it guarantees top-notch quality. Operating at .4 VA, it offers optimal power usage. Designed for easy installation with a through-hole mount type, it ensures convenience in any application. The round actuator button provides a satisfying tactile experience, while the SPST contact configuration offers seamless functionality. Rated for 20 VAC and 20 VDC, it's suitable for a wide range of voltage applications. The switch function, Off-(On), allows for precise control. Featuring PC pin termination, it ensures secure connectivity. With an operating temperature range of -30 to 85 °C, it's durable even in harsh environments. Perfect for various industries, from electronics to automotive. Elevate your projects with the 800SP9B7M2REC1BLK pushbutton switch.