800SP9B7M6QE

Heilind Number:ESW800SP9B7M6QE
Manufacturer:E-Switch
Manufacturer Number:800SP9B7M6QE
ECAD Model:
3D Model

Description:

PUSHBUTTON

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 800SP9B7M6QE
Series:800
Amperage:3 A
Mount Type:Through Hole, Right Angle
Contact Configuration:SPST
Actuator Type:Plunger
Termination Type:PC Pin(s)
Actuator Shape:Round
Switch Function:OFF-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Product Type:Pushbutton
Part Aliases:T811027
SKU:ESW800SP9B7M6QE

Detailed Description

Introducing the 800SP9B7M6QE Pushbutton, a versatile and reliable component for your electronic applications. This RoHS-compliant switch, also known as T811027, belongs to the high-performance Series 800. With a durable construction and a 3A amperage rating, it ensures efficient operation. The mount type, Through Hole, Right Angle, offers flexibility in installation. Featuring a Plunger actuator and Round shape, it provides easy and tactile feedback. The Off-(On) switch function and SPST contact configuration guarantee dependable performance. Suitable for a wide range of environments, it operates smoothly in temperatures ranging from -30 to 85°C. Trust in the 800SP9B7M6QE for seamless pushbutton functionality in your projects.