800SP9B7M6RE

Heilind Number:ESW800SP9B7M6RE
Manufacturer:E-Switch
Manufacturer Number:800SP9B7M6RE
ECAD Model:
3D Model

Description:

T811005

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 800SP9B7M6RE
Series:800
Amperage:.4 VA
Mount Type:Through Hole, Right Angle
Contact Configuration:SPST
Actuator Type:Plunger
Termination Type:PC Pin(s)
Actuator Shape:Round
Switch Function:OFF-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Product Type:Pushbutton
Part Aliases:T811005
SKU:ESW800SP9B7M6RE

Detailed Description

Introducing the 800SP9B7M6RE Pushbutton Switch, a reliable component designed for seamless integration in a variety of electronic applications. This RoHS-compliant switch, with the part alias T811005, belongs to the 800 series and offers a durable construction for long-lasting performance. With a low amperage of .4 VA and a rated voltage of 20 VAC/20 VDC, it guarantees efficient power control. The right-angle, through-hole mount type allows for easy installation, while the SPST contact configuration ensures precise operation. Featuring a round plunger actuator and an Off-(On) switch function, this pushbutton switch is ideal for user interface controls. Its PC pin termination type and wide operating temperature range of -30 to 85°C further enhance its versatility. Trust in the 800SP9B7M6RE for quality and reliability in your electronic designs.