800SP9B7M6REC2BLK

Heilind Number:ESW800SP9B7M6REC2BLK
Manufacturer:E-Switch
Manufacturer Number:800SP9B7M6REC2BLK
ECAD Model:
3D Model

Description:

PUSHBUTTON

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 800SP9B7M6REC2BLK
Series:800
Amperage:.4 VA
Mount Type:Through Hole, Right Angle
Contact Configuration:SPST
Actuator Type:Button
Termination Type:PC Pin(s)
Actuator Shape:Round
Switch Function:OFF-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Product Type:Pushbutton
Part Aliases:XT0147P
SKU:ESW800SP9B7M6REC2BLK

Detailed Description

Introducing the 800SP9B7M6REC2BLK, a sleek and reliable pushbutton switch designed for seamless integration in your electronic devices. With a compact Through Hole, Right Angle mount type, this switch offers easy installation. Its RoHS compliance ensures environmental responsibility. Boasting a low amperage of .4 VA, it efficiently handles power. The SPST contact configuration guarantees optimal performance, while the Off-(On) switch function provides convenient operation. Rated for 20 VAC and 20 VDC, it's suitable for various applications. The durable construction, with a round actuator shape and PC Pin(s) termination type, ensures longevity even in harsh conditions. Operating flawlessly in temperatures ranging from -30 to 85 °C, this pushbutton switch is a dependable choice for your projects. Elevate your design with the 800SP9B7M6REC2BLK.