800SP9B7M7QE

Heilind Number:ESW800SP9B7M7QE
Manufacturer:E-Switch
Manufacturer Number:800SP9B7M7QE
ECAD Model:
3D Model

Description:

SUB-MINIATURE PUSHBUTTON

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 800SP9B7M7QE
Series:800
Amperage:3 A
Mount Type:Through Hole, Right Angle, Vertical
Contact Configuration:SPST
Actuator Type:Plunger
Termination Type:PC Pin(s)
Actuator Shape:Round
Switch Function:OFF-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Product Type:Pushbutton
Part Aliases:T811008
SKU:ESW800SP9B7M7QE

Detailed Description

Introducing the 800SP9B7M7QE, a sub-miniature pushbutton that packs powerful functionality in a compact design. This RoHS-compliant component, also known by part alias T811008, belongs to the 800 series and is engineered for precision. With a 3A amperage rating, it delivers reliable performance in various applications. Featuring through-hole, right-angle, and vertical mount options, installation is versatile and convenient. The pushbutton, with a plunger actuator and round shape, ensures comfortable operation. Its SPST contact configuration and Off-(On) switch function guarantee efficient control. With a rated voltage of 28VDC and 120VAC, it's suitable for diverse voltage requirements. The PC pin termination type provides secure connectivity. Operating flawlessly in temperatures ranging from -30 to 85°C, this pushbutton is a dependable choice for demanding environments. Discover the perfect balance of quality and functionality in this essential component.