800SP9B7VS2QE

Heilind Number:ESW800SP9B7VS2QE
Manufacturer:E-Switch
Manufacturer Number:800SP9B7VS2QE
ECAD Model:
3D Model

Description:

T811038

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 800SP9B7VS2QE
Series:800
Amperage:3 A
Mount Type:Through Hole
Contact Configuration:SPST
Actuator Type:Plunger
Termination Type:PC Pin(s)
Actuator Shape:Round
Switch Function:OFF-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Product Type:Pushbutton
Part Aliases:T811038
SKU:ESW800SP9B7VS2QE

Detailed Description

Introducing the T811038 Pushbutton Switch, a reliable and efficient component for your electronic devices. With a sleek design and durable construction, this switch is perfect for applications requiring a 3A amperage rating. Its through-hole mount type ensures easy installation, while the plunger actuator offers smooth and responsive operation. Rated for both 28VDC and 120VAC, it guarantees versatile use. The SPST contact configuration and Off-(On) switch function provide precise control. Operating flawlessly in temperatures ranging from -30 to 85°C, this switch is a dependable choice for various environments. Upgrade your equipment with the T811038 for seamless performance.