800SP9B8M2QE

Heilind Number:ESW800SP9B8M2QE
Manufacturer:E-Switch
Manufacturer Number:800SP9B8M2QE
ECAD Model:
3D Model

Description:

T811030

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 800SP9B8M2QE
Series:800
Amperage:3 A
Mount Type:Through Hole
Contact Configuration:SPST
Actuator Type:Plunger
Termination Type:PC Pin(s)
Actuator Shape:Round
Switch Function:OFF-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Product Type:Pushbutton
Part Aliases:T811030
SKU:ESW800SP9B8M2QE

Detailed Description

Introducing the 800SP9B8M2QE, a versatile and durable pushbutton switch designed for reliable performance in a variety of applications. With a sleek and compact design, this switch, part of the 800 series, offers a seamless user experience. RoHS compliant for environmental responsibility, it features a 3A amperage rating and can be easily mounted through holes. The plunger actuator, with its round shape, provides comfortable and precise operation. Rated for 28VDC and 120VAC, this switch is suitable for a wide range of voltage requirements. The SPST contact configuration ensures efficient and dependable connectivity. Operating smoothly in temperatures ranging from -30 to 85°C, it is built for endurance. Trust in the 800SP9B8M2QE for seamless switching performance.