| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch 800SP9B8M2RE |
| Series: | 800 |
| Amperage: | .4 VA |
| Mount Type: | Through Hole |
| Product Type: | Pushbutton |
| Actuator Type: | Plunger |
| Rated Voltage: | 20 VAC, 20 VDC |
| Actuator Shape: | Round |
| Switch Function: | OFF-ON |
| Termination Type: | PC Pin(s) |
| Contact Configuration: | SPST |
| Operating Temperature Range: | -30 - 85 °C |
| Part Aliases: | T811033 |
| SKU: | ESW800SP9B8M2RE |
800SP9B8M2RE
| Heilind Number: | ESW800SP9B8M2RE |
| Manufacturer: | E-Switch |
| Manufacturer Number: | 800SP9B8M2RE |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 800SP9B8M2RE, a high-quality pushbutton switch designed for reliability and performance. With a compact design and through-hole mount type, this switch is perfect for a variety of applications. Featuring a durable plunger actuator and SPST contact configuration, it ensures precise and consistent operation. Rated for 20VAC and 20VDC, it offers versatility in voltage compatibility. Its RoHS compliance underscores its commitment to environmental responsibility. Operating smoothly in temperatures ranging from -30 to 85°C, this switch is built to withstand challenging conditions. Whether used for industrial machinery, consumer electronics, or any other application, the 800SP9B8M2RE guarantees seamless functionality. Upgrade your systems with this essential component for superior control and performance.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/27/2026 | PCN-2026-X001 - Material Change. We will be reducing the thickness of gold plating in our devices to match the industry standard of 6u” minimum. We will maintain full compliance with all applicable performance, quality, and reliability requirements. | Download | |||

