800SP9B8M7QE

Heilind Number:ESW800SP9B8M7QE
Manufacturer:E-Switch
Manufacturer Number:800SP9B8M7QE
ECAD Model:
3D Model

Description:

T811048

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 800SP9B8M7QE
Series:800
Amperage:3 A
Mount Type:Through Hole, Right Angle, Vertical
Contact Configuration:SPST
Actuator Type:Plunger
Termination Type:PC Pin(s)
Actuator Shape:Round
Switch Function:OFF-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Product Type:Pushbutton
Part Aliases:T811048
SKU:ESW800SP9B8M7QE

Detailed Description

Introducing the 800SP9B8M7QE Pushbutton Switch, an essential component for your electronic devices. With a sleek design and durable construction, this switch is perfect for applications requiring precise control. Its RoHS compliance ensures environmental responsibility, while its SPST contact configuration guarantees reliable performance. The 3A amperage and dual rated voltage of 28VDC and 120VAC make it versatile for various power requirements. The actuator, featuring a round plunger shape, offers comfortable operation. Whether mounted through hole, right angle, or vertical, this switch provides flexibility in installation. Operating smoothly in temperatures ranging from -30 to 85°C, it is suitable for a wide range of environments. Upgrade your devices with the 800SP9B8M7QE for seamless functionality.