800SP9B9M2QE

Heilind Number:ESW800SP9B9M2QE
Manufacturer:E-Switch
Manufacturer Number:800SP9B9M2QE
ECAD Model:
3D Model

Description:

T811014

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 800SP9B9M2QE
Series:800
Amperage:3 A
Mount Type:Panel Mount, Rear
Contact Configuration:SPST
Actuator Type:Plunger
Termination Type:PC Pin(s)
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 6.35 mm
Switch Function:OFF-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Product Type:Pushbutton
Part Aliases:T811014
SKU:ESW800SP9B9M2QE

Detailed Description

Introducing the 800SP9B9M2QE, a high-performance pushbutton switch designed for precision and reliability. This panel mount switch, part of the renowned 800 series, boasts a robust construction and RoHS compliance for environmental sustainability. Featuring a 3A amperage rating and capable of handling voltages up to 28VDC and 120VAC, it ensures efficient power control. The plunger actuator, with its round shape, offers tactile feedback and smooth operation in the Off-(On) switch function. With SPST contact configuration and PC pin termination, connectivity is seamless. The switch's operating temperature range of -30 to 85°C guarantees performance in diverse environments. Perfect for industrial applications, this Push Button Switch sets the standard for quality and durability.