800SP9B9M2RE

Heilind Number:ESW800SP9B9M2RE
Manufacturer:E-Switch
Manufacturer Number:800SP9B9M2RE
ECAD Model:
3D Model

Description:

T811071

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 800SP9B9M2RE
Series:800
Amperage:.4 VA
Mount Type:Panel Mount, Rear
Contact Configuration:SPST
Actuator Type:Plunger
Termination Type:PC Pin(s)
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 6.35 mm
Switch Function:OFF-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Product Type:Pushbutton
Part Aliases:T811071
SKU:ESW800SP9B9M2RE

Detailed Description

Introducing the T811071 Panel Mount Pushbutton Switch, a versatile and reliable component for your electronic projects. This ROHS-compliant switch, part of the 800 series, offers a low amperage of .4 VA, making it energy efficient. Designed for easy installation, it features a rear mount type and a PC pin termination, ensuring secure connectivity. The plunger actuator with a round shape provides a comfortable and precise button press. With a SPST contact configuration and Off-(On) switch function, it guarantees smooth operation. Rated for 20 VAC and 20 VDC, this switch is suitable for various applications. Its rugged construction and operating temperature range of -30 to 85 °C make it ideal for use in diverse environments. Upgrade your control panel with the T811071 and experience seamless functionality.