800SP9B9VS2QE

Heilind Number:ESW800SP9B9VS2QE
Manufacturer:E-Switch
Manufacturer Number:800SP9B9VS2QE
ECAD Model:
3D Model

Description:

T822036

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 800SP9B9VS2QE
Series:800
Amperage:3 A
Mount Type:Panel Mount, Rear
Contact Configuration:SPST
Actuator Type:Plunger
Termination Type:PC Pin(s)
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 6.35 mm
Switch Function:OFF-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Product Type:Pushbutton
Part Aliases:T822036
SKU:ESW800SP9B9VS2QE

Detailed Description

Introducing the T822036 Pushbutton Switch, a high-performance component designed for reliable operation in various applications. RoHS compliant and constructed for durability, this switch is part of the 800 series, ensuring quality and compatibility. With a rated voltage of 28 VDC and 120 VAC, it offers versatility in power requirements. The panel mount, rear configuration with PC Pin(s) termination type simplifies installation, while the SPST contact configuration guarantees efficient functionality. Featuring a round plunger actuator and Off-(On) switch function, it provides tactile feedback and easy operation. Engineered for a wide operating temperature range from -30 to 85 °C, this switch is suitable for use in diverse environments. Its panel cut-out diameter of 6.35 mm allows for seamless integration, making it an essential component in any electrical setup. Trust in the T822036 for performance and reliability in every push.