800SP9B9VS2RE

Heilind Number:ESW800SP9B9VS2RE
Manufacturer:E-Switch
Manufacturer Number:800SP9B9VS2RE
ECAD Model:
3D Model

Description:

T811070

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 800SP9B9VS2RE
Series:800
Amperage:.4 VA
Mount Type:Panel Mount, Rear
Contact Configuration:SPST
Actuator Type:Plunger
Termination Type:PC Pin(s)
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 6.35 mm
Switch Function:OFF-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Product Type:Pushbutton
Part Aliases:T811070
SKU:ESW800SP9B9VS2RE

Detailed Description

Introducing the 800SP9B9VS2RE, a high-performance pushbutton switch designed for precision control in industrial settings. This sleek and durable panel-mount switch, part of the 800 series, boasts a space-saving rear mount configuration, perfect for streamlined installations. With a low amperage rating of .4 VA, it offers efficient operation while remaining RoHS compliant for environmental responsibility. The T811070, also known by its part alias, ensures easy identification. Featuring a round plunger actuator and SPST contact configuration, it guarantees reliable performance in critical applications. Rated for 20 VAC and 20 VDC, this switch is ideal for voltage-sensitive systems. Its PC pin termination and circular 6.35 mm panel cut-out diameter make installation a breeze. Operating flawlessly in temperatures ranging from -30 to 85 °C, the 800SP9B9VS2RE is a dependable choice for demanding industrial environments. Elevate your control systems with this top-of-the-line pushbutton switch.