800SP9B9VS2REH

Heilind Number:ESW800SP9B9VS2REH
Manufacturer:E-Switch
Manufacturer Number:800SP9B9VS2REH
ECAD Model:
3D Model

Description:

ST811070

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 800SP9B9VS2REH
Series:800
Amperage:.4 VA
Mount Type:Panel Mount, Rear
Contact Configuration:SPST
Actuator Type:Plunger
Termination Type:PC Pin(s)
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 6.35 mm
Switch Function:OFF-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Product Type:Pushbutton
Part Aliases:ST811070
SKU:ESW800SP9B9VS2REH

Detailed Description

Introducing the 800SP9B9VS2REH, a high-quality pushbutton switch designed for precision performance. This compact yet durable switch, part of the ST811070 series, complies with RoHS standards, ensuring environmental responsibility. With a low amperage rating of .4 VA and a versatile panel mount rear design, it is suitable for a wide range of applications. The actuator, a smooth round plunger, guarantees comfortable and reliable operation. Rated for both 20 VAC and 20 VDC, this switch offers flexibility in power supply. Its single-pole, single-throw contact configuration and off-(on) switch function provide straightforward control. Featuring PC pin termination and a circular 6.35mm panel cut-out diameter, installation is quick and easy. Operating efficiently in temperatures ranging from -30 to 85°C, this switch is built to withstand harsh environments. Ideal for use in various industries, from electronics to automotive, this pushbutton switch is a dependable choice for your control needs.