800UDP8P1A1M2RER1BLK

Heilind Number:ESW800UDP8P1A1M2RER1BLK
Manufacturer:E-Switch
Manufacturer Number:800UDP8P1A1M2RER1BLK
ECAD Model:
3D Model

Description:

T850006

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 800UDP8P1A1M2RER1BLK
Series:800U
Amperage:.4 VA
Mount Type:Through Hole
Product Type:Pushbutton
Actuator Type:Button
Rated Voltage:20 VAC, 20 VDC
Actuator Shape:Round
Switch Function:ON-ON
Termination Type:PC Pin(s)
Contact Configuration:DPDT
Operating Temperature Range:-30 - 85 °C
IP Rating:IP67
Part Aliases:T850006
SKU:ESW800UDP8P1A1M2RER1BLK

Detailed Description

Introducing the T850006, a high-performance Pushbutton Switch in the 800U series, designed for seamless integration in electronic systems. With RoHS compliance, this switch guarantees environmental responsibility. Featuring a sleek round actuator and durable construction, it offers a tactile feel and reliable operation. The DPDT contact configuration ensures versatile functionality, while the On-(On) switch function allows for easy control. Ideal for through-hole mounting with PC pin terminations, installation is efficient. Rated for 20 VAC/20 VDC, it delivers consistent performance. Operating in temperatures ranging from -30 to 85 °C and boasting an IP67 rating, it's suitable for diverse applications. Elevate your control panel with the T850006 Pushbutton Switch.