800UDP8P1A1M6RER1BLK

Heilind Number:ESW800UDP8P1A1M6RER1BLK
Manufacturer:E-Switch
Manufacturer Number:800UDP8P1A1M6RER1BLK
ECAD Model:
3D Model

Description:

T850007

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 800UDP8P1A1M6RER1BLK
Series:800U
Amperage:.4 VA
Mount Type:Through Hole, Right Angle
Product Type:Pushbutton
Actuator Type:Button
Rated Voltage:20 VAC, 20 VDC
Actuator Shape:Round
Switch Function:ON-ON
Termination Type:PC Pin(s)
Contact Configuration:DPDT
Operating Temperature Range:-30 - 85 °C
IP Rating:IP67
Part Aliases:T850007
SKU:ESW800UDP8P1A1M6RER1BLK

Detailed Description

Introducing the T850007 Pushbutton Switch, a versatile and reliable component designed for seamless integration in a variety of electronic applications. This RoHS compliant switch, part of the 800U series, boasts a low amperage of .4 VA, making it energy-efficient. With a durable Through Hole, Right Angle mount type, installation is a breeze. The round actuator button ensures comfortable operation, while the DPDT contact configuration offers flexibility in switching options. Rated for 20 VAC and 20 VDC, this switch guarantees stable performance. Operating flawlessly in temperatures ranging from -30 to 85 °C and boasting an IP67 rating for dust and water resistance, it is suitable for use in diverse environments. Whether for industrial, commercial, or residential use, the T850007 is the ideal choice for reliable and responsive switching.