800UDP8P1A1M7RER1BLK

Heilind Number:ESW800UDP8P1A1M7RER1BLK
Manufacturer:E-Switch
Manufacturer Number:800UDP8P1A1M7RER1BLK
ECAD Model:
3D Model

Description:

T850008

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 800UDP8P1A1M7RER1BLK
Series:800U
Amperage:.4 VA
IP Rating:IP67
Mount Type:Through Hole, Right Angle, Vertical
Product Type:Pushbutton
Actuator Type:Button
Rated Voltage:20 VAC, 20 VDC
Actuator Shape:Round
Switch Function:ON-ON
Termination Type:PC Pin(s)
Contact Configuration:DPDT
Operating Temperature Range:-30 - 85 °C
Part Aliases:T850008
SKU:ESW800UDP8P1A1M7RER1BLK

Detailed Description

Introducing the 800UDP8P1A1M7RER1BLK, also known as T850008, a cutting-edge pushbutton switch that seamlessly blends high performance with environmental responsibility. With RoHS compliance and a sleek black design, this switch is not only visually striking but also eco-friendly. Boasting a low amperage of .4 VA, it is perfect for a variety of applications. Its versatile mount types – through hole, right angle, and vertical – offer flexibility in installation. The DPDT contact configuration ensures reliable functionality, while the round actuator shape and IP67 rating make it suitable for even harsh environments. Whether you're seeking a durable switch for industrial machinery or a sleek addition to your electronic devices, the 800UDP8P1A1M7RER1BLK/T850008 is the perfect choice. Elevate your operations with this reliable and stylish pushbutton switch.