CS4L2FP

Heilind Number:ESWCS4L2FP
Manufacturer:E-Switch
Manufacturer Number:CS4L2FP
ECAD Model:
3D Model

Description:

CS4L2FP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch CS4L2FP
Series:CS
Amperage:1 A
Mount Type:Panel Mount, Front
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:24 VDC
Actuator Shape:Round
Switch Function:Off-On
Termination Type:Connector, Wire Leads
Contact Configuration:SPST
Panel Cut Out Diameter:Circular - 19 mm
Operating Temperature Range:-20 - 65 °C
IP Rating:IP68
Illumination:Ring, Power Symbol
Part Aliases:T070002
SKU:ESWCS4L2FP

Detailed Description

Introducing the CS4L2FP Anti-Vandal Push Button Switch, a rugged and reliable solution for your panel mount applications. This RoHS-compliant switch, also known as T070002 in its part aliases, is part of the CS series and boasts a durable construction designed to withstand demanding environments. With a 1A amperage rating and a 24VDC rated voltage, it ensures efficient operation. The flush button actuator, encased in a round shape, offers a sleek and modern design while providing a satisfying tactile response. Featuring an Off-On switch function and SPST contact configuration, it delivers precise control. Its IP68 rating guarantees protection against dust and water ingress, making it suitable for outdoor and industrial use. The illuminated ring, adorned with a power symbol, not only enhances visibility but also adds a touch of sophistication to any panel. Whether in transportation, industrial machinery, or outdoor equipment, this push button switch is the perfect choice for reliable performance in harsh conditions.