CS4L2FR

Heilind Number:ESWCS4L2FR
Manufacturer:E-Switch
Manufacturer Number:CS4L2FR
ECAD Model:
3D Model

Description:

CS4L2FR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch CS4L2FR
Series:CS
Amperage:1 A
Mount Type:Panel Mount, Front
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:24 VDC
Actuator Shape:Round
Switch Function:Off-On
Termination Type:Connector, Wire Leads
Contact Configuration:SPST
Panel Cut Out Diameter:Circular - 19 mm
Operating Temperature Range:-20 - 65 °C
IP Rating:IP68
Illumination:Ring
Part Aliases:T070000
SKU:ESWCS4L2FR

Detailed Description

Introducing the CS4L2FR, a cutting-edge Anti-Vandal Push Button Switch designed for uncompromising performance in demanding environments. With RoHS compliance, this switch guarantees not only quality but also environmental responsibility. Its sleek design, featuring a flush round actuator button, ensures seamless integration into any panel, while the durable construction and IP68 rating make it suitable for both indoor and outdoor use. Operating at 24VDC and 1A, it offers reliable power control with a simple Off-On switch function. The added illumination ring not only enhances visibility but also adds a touch of sophistication to any application. With connector and wire lead terminations, installation is a breeze. Whether in industrial settings or public spaces, trust the CS4L2FR to deliver exceptional performance, even in extreme temperatures ranging from -20 to 65°C.Upgrade your switch today and experience the difference.