CS4M2FP

Heilind Number:ESWCS4M2FP
Manufacturer:E-Switch
Manufacturer Number:CS4M2FP
ECAD Model:
3D Model

Description:

CS4M2FP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch CS4M2FP
Series:CS
Amperage:1 A
Mount Type:Panel Mount, Front
IP Rating:IP68
Illumination:Ring, Power Symbol
Contact Configuration:SPST
Actuator Type:Button (Flush)
Termination Type:Connector, Wire Leads
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:OFF-ON
Operating Temperature Range:-20 - 65 °C
Rated Voltage:24 VDC
Product Type:Anti-Vandal
Part Aliases:T070003
SKU:ESWCS4M2FP

Detailed Description

Introducing our Anti-Vandal Panel Mount Push Button Switch, the CS4M2FP. This rugged and reliable switch, part of the CS series, boasts RoHS compliance and a sleek design perfect for demanding environments. With a 1A amperage rating and a 24VDC voltage, it ensures efficient operation. The flush button actuator, illuminated with a power symbol ring, offers easy visibility and operation in any setting. Its SPST contact configuration guarantees precise switching, while the IP68 rating safeguards against dust and water intrusion. Suitable for temperatures ranging from -20 to 65°C, this switch is built to withstand various conditions. It features a connector and wire leads for easy installation, with a circular 19mm panel cut-out diameter making it ideal for mounting. Elevate your control panel with the CS4M2FP, the epitome of performance and durability in push button switches.