CS4M2FR

Heilind Number:ESWCS4M2FR
Manufacturer:E-Switch
Manufacturer Number:CS4M2FR
ECAD Model:
3D Model

Description:

CS4M2FR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch CS4M2FR
Series:CS
Amperage:1 A
Mount Type:Panel Mount, Front
IP Rating:IP68
Illumination:Ring
Contact Configuration:SPST
Actuator Type:Button (Flush)
Termination Type:Connector, Wire Leads
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:OFF-ON
Operating Temperature Range:-20 - 65 °C
Rated Voltage:24 VDC
Product Type:Anti-Vandal
Part Aliases:T070001
SKU:ESWCS4M2FR

Detailed Description

Introducing the CS4M2FR Anti-Vandal Push Button Switch, a rugged and reliable solution for your panel-mounting needs. With RoHS compliance and a sleek, flush button design, this switch is both environmentally friendly and aesthetically pleasing. Featuring a 1A amperage rating and a durable construction, it ensures long-lasting performance in various applications. The round actuator shape and ring illumination not only enhance visibility but also add a touch of sophistication to any control panel. Operating at a rated voltage of 24VDC and with an IP68 ingress protection rating, it guarantees safe and efficient operation even in harsh environments. The SPST contact configuration and Off-(On) switch function offer simple and straightforward functionality. Whether used in industrial machinery, automotive equipment, or security systems, this switch delivers uncompromising quality. Upgrade to the CS4M2FR for a superior user experience.