CS7L2FP

Heilind Number:ESWCS7L2FP
Manufacturer:E-Switch
Manufacturer Number:CS7L2FP
ECAD Model:
3D Model

Description:

T070006

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch CS7L2FP
Series:CS
Amperage:1 A
Mount Type:Panel Mount, Front
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:24 VDC
Actuator Shape:Round
Switch Function:Off-On
Termination Type:Connector, Wire Leads
Contact Configuration:SPST
Panel Cut Out Diameter:Circular - 22 mm
Operating Temperature Range:-20 - 65 °C
IP Rating:IP68
Illumination:Ring, Power Symbol
Part Aliases:T070006
SKU:ESWCS7L2FP

Detailed Description

Introducing the CS7L2FP Anti-Vandal Push Button Switch, a rugged and reliable solution for your panel mount applications. With RoHS compliance and a sleek design, this switch not only meets environmental standards but also adds a touch of sophistication to your control panels. The 1A rated amperage and 24VDC voltage make it suitable for a variety of electronic systems. Featuring a flush button actuator and round shape, it offers a seamless user experience. The SPST contact configuration ensures efficient operation, while the IP68 rating guarantees protection against dust and water ingress, making it ideal for indoor and outdoor use. Illuminated with a ring and power symbol, this switch not only enhances visibility but also adds a stylish flair. With a panel cut-out diameter of 22mm, installation is a breeze. Whether in industrial machinery, automotive controls, or security systems, the CS7L2FP is the perfect choice for demanding environments.