CS7L2FR

Heilind Number:ESWCS7L2FR
Manufacturer:E-Switch
Manufacturer Number:CS7L2FR
ECAD Model:
3D Model

Description:

T070004

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch CS7L2FR
Series:CS
Amperage:1 A
Mount Type:Panel Mount, Front
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:24 VDC
Actuator Shape:Round
Switch Function:Off-On
Termination Type:Connector, Wire Leads
Contact Configuration:SPST
Panel Cut Out Diameter:Circular - 22 mm
Operating Temperature Range:-20 - 65 °C
IP Rating:IP68
Illumination:Ring
Part Aliases:T070004
SKU:ESWCS7L2FR

Detailed Description

Introducing the CS7L2FR, a cutting-edge Anti-Vandal Push Button Switch designed for durability and performance. This sleek panel mount switch, part of the CS series, boasts a robust construction that complies with RoHS standards, ensuring environmental sustainability. With a 1A rated amperage and 24VDC voltage, it delivers reliable operation in various applications. The flush round button actuator, illuminated by a ring, not only enhances visibility but also adds a touch of sophistication to any panel. Featuring SPST contact configuration and Off-On switch function, it guarantees precise control. Its IP68 rating certifies its resistance to dust and water, making it ideal for indoor and outdoor use. Whether in industrial machinery or security systems, the CS7L2FR excels in performance, durability, and style.