CS7M2FP

Heilind Number:ESWCS7M2FP
Manufacturer:E-Switch
Manufacturer Number:CS7M2FP
ECAD Model:
3D Model

Description:

CS7M2FP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch CS7M2FP
Series:CS
Amperage:1 A
Mount Type:Panel Mount, Front
IP Rating:IP68
Illumination:Ring, Power Symbol
Contact Configuration:SPST
Actuator Type:Button (Flush)
Termination Type:Connector, Wire Leads
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 22 mm
Switch Function:OFF-ON
Operating Temperature Range:-20 - 65 °C
Rated Voltage:24 VDC
Product Type:Anti-Vandal
Part Aliases:T070007
SKU:ESWCS7M2FP

Detailed Description

Introducing the CS7M2FP Anti-Vandal Push Button Switch, a sleek and durable panel mount solution for your electronic control needs. With a ROHS compliance guarantee, this switch ensures environmental responsibility without compromising on performance. Boasting a 1A amperage rating and a rated voltage of 24VDC, it is suitable for a wide range of applications. The flush button actuator, illuminated with a Power Symbol ring, not only provides a modern aesthetic but also ensures easy visibility in any environment. Constructed for reliability, this SPST switch is designed for longevity with an IP68 rating, making it resistant to dust and water ingress. The easy installation process, with both connector and wire lead termination options, simplifies integration into your system. Operating flawlessly in temperatures ranging from -20 to 65°C, this switch is built to withstand harsh conditions. Perfect for industrial, automotive, or outdoor settings, the CS7M2FP is the ultimate choice for high-performance push button switches.