D16EER10RED

Heilind Number:ESWD16EER10RED
Manufacturer:E-Switch
Manufacturer Number:D16EER10RED
ECAD Model:
3D Model

Description:

XF0339P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch D16EER10RED
Series:D16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Contact Configuration:SPDT
Actuator Type:Button (Mushroom)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Part Aliases:XF0339P
SKU:ESWD16EER10RED

Detailed Description

Introducing the XF0339P Pushbutton Switch, a versatile and reliable component designed for seamless panel integration. With its durable construction and RoHS compliance, this switch ensures both performance and environmental responsibility. The XF0339P, part of the D16 series, offers a high amperage rating of 6A for DC and 8A for AC, making it suitable for a wide range of applications. Featuring a round, mushroom actuator and an On-On switch function, it provides tactile feedback and precise control. The solder termination type guarantees secure connections, while the SPDT contact configuration enhances flexibility. With a panel cut-out diameter of 16mm, installation is effortless. Operating flawlessly in temperatures ranging from -20 to 55°C, the XF0339P is ideal for demanding industrial environments. Experience quality and performance with this essential component in the Push Button Switches category.