D16EER110GRN

Heilind Number:ESWD16EER110GRN
Manufacturer:E-Switch
Manufacturer Number:D16EER110GRN
ECAD Model:
3D Model

Description:

D16EER110GRN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch D16EER110GRN
Series:D16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Contact Configuration:SPDT
Actuator Type:Button
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Part Aliases:XF0685P
SKU:ESWD16EER110GRN

Detailed Description

Introducing the D16EER110GRN, a versatile and reliable pushbutton switch designed for seamless operation in a variety of applications. Featuring RoHS compliance for environmental responsibility, this switch guarantees both performance and sustainability. With a durable panel mount front, installation is a breeze, while the Round actuator shape and Button design ensure comfortable and ergonomic use. Boasting a 6A DC and 8A AC amperage rating, along with SPDT contact configuration, it's perfect for controlling power flow with precision. The switch's On-On switch function offers seamless toggling between two states, while its 125VAC and 24VDC rated voltage make it suitable for diverse voltage requirements. Solder termination type and a panel cut-out diameter of 16mm cater to efficient installation. Operating flawlessly in temperatures ranging from -20 to 55°C, this pushbutton switch is a dependable choice for a wide range of industrial and commercial settings. Elevate your control systems with the D16EER110GRN and experience reliability like never before.