D16EER110ORG

Heilind Number:ESWD16EER110ORG
Manufacturer:E-Switch
Manufacturer Number:D16EER110ORG
ECAD Model:
3D Model

Description:

D16EER110ORG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch D16EER110ORG
Series:D16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Contact Configuration:SPDT
Actuator Type:Button
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Part Aliases:XF0608P
SKU:ESWD16EER110ORG

Detailed Description

Introducing the D16EER110ORG Pushbutton Switch, a versatile and reliable component designed for seamless operation in various electronic applications. This RoHS-compliant switch, also known by its part alias XF0608P, belongs to the high-performance D16 series. With a sturdy panel mount front, it ensures easy installation and durability. The switch features a 6A DC and 8A AC amperage rating, making it suitable for a wide range of power requirements. Its round actuator shape and tactile button design provide a comfortable user experience. Perfect for On-On switch functions, it offers SPDT contact configuration for efficient signal control. With a rated voltage of 125VAC and 24VDC, this switch is ideal for both AC and DC circuits. The solder termination type guarantees secure connectivity. Measuring at a panel cut-out diameter of 16mm, it fits seamlessly into any setup. Operating flawlessly in temperatures ranging from -20 to 55°C, this pushbutton switch is a must-have for any electronic project.