D16EER11BRED

Heilind Number:ESWD16EER11BRED
Manufacturer:E-Switch
Manufacturer Number:D16EER11BRED
ECAD Model:
3D Model

Description:

D16EER11BRED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch D16EER11BRED
Series:D16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Contact Configuration:SPDT
Actuator Type:Button
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Illumination Voltage:14 VAC/DC
Part Aliases:XF0323P
SKU:ESWD16EER11BRED

Detailed Description

Introducing the D16EER11BRED, a high-performance pushbutton switch designed for seamless operation in a variety of applications. This RoHS compliant switch, also known by its part alias XF0323P, is part of the D16 series, renowned for its durability and reliability. With an amperage rating of 6A DC and 8A AC, it ensures efficient power handling. The panel mount, front-facing design makes installation a breeze, while its round actuator shape and button actuation type provide tactile feedback. Operating at 125VAC and 24VDC, it suits a range of voltage requirements. Featuring SPDT contact configuration and solder termination, it guarantees secure connectivity. The 16mm panel cut-out diameter and -20 to 55°C operating temperature range further enhance its versatility. Illuminated with 14VAC/DC, this switch adds a visual element to control panels. Trust in the D16EER11BRED for exceptional functionality in your projects.