D16EER11GREDRED

Heilind Number:ESWD16EER11GREDRED
Manufacturer:E-Switch
Manufacturer Number:D16EER11GREDRED
ECAD Model:
3D Model

Description:

XF0697P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch D16EER11GREDRED
Series:D16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Product Type:Pushbutton
Actuator Type:Button
Rated Voltage:125 VAC, 24 VDC
Actuator Shape:Round
Switch Function:On-On
Termination Type:Solder
Contact Configuration:SPDT
Panel Cut Out Diameter:Circular - 16 mm
Operating Temperature Range:-20 - 55 °C
Illumination Voltage:220 VAC
Part Aliases:XF0697P
SKU:ESWD16EER11GREDRED

Detailed Description

Introducing the XF0697P Pushbutton Switch, a versatile and reliable component designed for seamless panel mount installation. Part of the D16 series, this switch boasts RoHS compliance, ensuring environmentally friendly operation. With an amperage rating of 6A DC and 8A AC, it offers efficient power control. The round actuator button, illuminated with 220VAC voltage, enhances visibility and user convenience. Featuring SPDT contact configuration and On-On switch function, it allows for flexible connectivity. Constructed for durability, this switch operates smoothly in temperatures ranging from -20 to 55°C. Ideal for a wide range of applications, from industrial machinery to consumer electronics, the XF0697P guarantees high performance and longevity. Upgrade your control systems with this premium pushbutton switch.