D16EER11HREDRED

Heilind Number:ESWD16EER11HREDRED
Manufacturer:E-Switch
Manufacturer Number:D16EER11HREDRED
ECAD Model:
3D Model

Description:

D16EER11HREDRED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch D16EER11HREDRED
Series:D16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Contact Configuration:SPDT
Actuator Type:Button
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Illumination Voltage:6 VDC
Part Aliases:XF0561P
SKU:ESWD16EER11HREDRED

Detailed Description

Introducing the D16EER11HREDRED Pushbutton Switch, a versatile and reliable component designed for seamless operation in a variety of applications. With RoHS compliance and part aliases XF0561P, this switch ensures both environmental responsibility and easy identification. The D16 series guarantees high performance, offering a current rating of 6A DC and 8A AC. Its panel mount, front-facing design makes installation a breeze, while the round actuator button provides a tactile and ergonomic user experience. Operating at 125VAC and 24VDC, this switch is suitable for a wide range of voltage requirements. Featuring SPDT contact configuration and solder termination, it ensures secure and stable connections. The 16mm circular panel cut-out diameter allows for seamless integration. With an operating temperature range of -20 to 55°C and 6VDC illumination voltage, this switch is perfect for use in various environments. Whether for industrial machinery, automotive systems, or consumer electronics, the D16EER11HREDRED Pushbutton Switch is a dependable choice for your control panel needs.