D16EER11JREDRED

Heilind Number:ESWD16EER11JREDRED
Manufacturer:E-Switch
Manufacturer Number:D16EER11JREDRED
ECAD Model:
3D Model

Description:

D16EER11JREDRED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch D16EER11JREDRED
Series:D16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Contact Configuration:SPDT
Actuator Type:Button
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Illumination Voltage:12 VDC
Part Aliases:XF0562P
SKU:ESWD16EER11JREDRED

Detailed Description

Introducing the D16EER11JREDRED, a high-performance pushbutton switch designed for seamless integration in electronic panels. With RoHS compliance and a durable construction, this switch guarantees quality and environmental responsibility. Boasting a maximum amperage of 6A for DC and 8A for AC, it offers reliable power control. The sleek panel mount, front-facing design with a circular 16mm cut-out diameter ensures easy installation. Featuring a round actuator button and SPDT contact configuration, it provides precise On-On switch functionality. Operating at a rated voltage of 125VAC and 24VDC, this switch is versatile for various applications. Solder termination and an operating temperature range of -20 to 55°C enhance its usability in diverse environments. The added illumination voltage of 12VDC adds a visual cue to its functionality. Whether in industrial, automotive, or consumer electronics, the D16EER11JREDRED is the perfect choice for reliable and efficient control. Elevate your panel designs with this premium pushbutton switch.