D16EER12

Heilind Number:ESWD16EER12
Manufacturer:E-Switch
Manufacturer Number:D16EER12
ECAD Model:
3D Model

Description:

D16EER12

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch D16EER12
Series:D16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Contact Configuration:DPDT
Actuator Type:Button (Not Included)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Part Aliases:F040016
SKU:ESWD16EER12

Detailed Description

Introducing the D16EER12, a versatile and reliable pushbutton switch designed for seamless operation in various electronic applications. This RoHS compliant switch, also known as part F040016, belongs to the D16 series and offers a durable construction with a panel mount front for easy installation. With an amperage rating of 6A for DC and 8A for AC, it ensures efficient power handling. The round actuator shape and On-On switch function provide intuitive control, while the DPDT contact configuration guarantees reliable connectivity. Operating at voltages of 125VAC and 24VDC, this switch is suitable for a wide range of voltage requirements. Its solder termination type and 16mm circular panel cut-out diameter make it convenient for assembly. With an operating temperature range of -20 to 55°C, it performs reliably even in harsh environments. Perfect for use in industrial, automotive, and consumer electronics, the D16EER12 is a quality component that delivers precision and durability. Elevate your control systems with this high-performance pushbutton switch.