D16EER120RED

Heilind Number:ESWD16EER120RED
Manufacturer:E-Switch
Manufacturer Number:D16EER120RED
ECAD Model:
3D Model

Description:

D16EER120RED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch D16EER120RED
Series:D16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Contact Configuration:DPDT
Actuator Type:Button
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Part Aliases:XF0859P
SKU:ESWD16EER120RED

Detailed Description

Introducing the D16EER120RED, a versatile and reliable pushbutton switch designed for seamless operation in various applications. With RoHS compliance, you can trust in its environmentally friendly construction. Part of the D16 series, this switch offers a dual amperage rating of 6A for DC and 8A for AC, ensuring efficient power handling. Its panel mount, front-facing design makes installation a breeze. Featuring a round actuator button and a durable construction, this switch guarantees smooth and consistent performance. Boasting a DPDT contact configuration and On-On switch function, it provides precise control. The D16EER120RED is suitable for use with 125VAC and 24VDC systems, making it a versatile choice. With solder termination and a 16mm panel cut-out diameter, it's easy to integrate. Operating flawlessly in temperatures ranging from -20 to 55°C, this switch is a dependable solution for your needs. Explore our range of products for high-quality pushbutton switches that deliver on performance and durability.