D16EER12CBLU

Heilind Number:ESWD16EER12CBLU
Manufacturer:E-Switch
Manufacturer Number:D16EER12CBLU
ECAD Model:
3D Model

Description:

D16EER12CBLU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch D16EER12CBLU
Series:D16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Contact Configuration:DPDT
Actuator Type:Button
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Illumination Voltage:28 VAC/DC
Part Aliases:XF0361P
SKU:ESWD16EER12CBLU

Detailed Description

Introducing our D16EER12CBLU Pushbutton Switch, a versatile and reliable component for your electrical control needs. With RoHS compliance and part alias XF0361P, this switch is part of the D16 series, guaranteeing quality and performance. Featuring a durable panel mount front design, it ensures easy and secure installation. Operating at 6A DC and 8A AC, with a rated voltage of 125VAC and 24VDC, it offers efficient power control. The round actuator button and DPDT contact configuration provide precise and versatile functionality, while the solder termination type ensures a stable connection. Designed for a panel cut-out diameter of 16mm, it fits seamlessly into various applications. With an operating temperature range of -20 to 55°C and illumination voltage of 28VAC/DC, this switch is suitable for diverse environments. Whether for industrial machinery, automotive systems, or consumer electronics, this Pushbutton Switch is a dependable choice for your projects.