D16EER12CGRN

Heilind Number:ESWD16EER12CGRN
Manufacturer:E-Switch
Manufacturer Number:D16EER12CGRN
ECAD Model:
3D Model

Description:

XF0906P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch D16EER12CGRN
Series:D16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Contact Configuration:DPDT
Actuator Type:Button
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Illumination Voltage:28 VAC/DC
Part Aliases:XF0906P
SKU:ESWD16EER12CGRN

Detailed Description

Introducing the XF0906P Pushbutton Switch, a reliable and versatile component designed for seamless panel mounting in a variety of applications. With a durable construction and RoHS compliance, this switch guarantees both performance and environmental responsibility. Operating at 6A DC and 8A AC, it offers efficient power control. The DPDT contact configuration ensures precise switching, while the round actuator shape and panel cut-out diameter of 16mm provide easy and secure installation. Featuring an On-On switch function and rated voltage of 125VAC/24VDC, it is suitable for a wide range of systems. With solder termination and an operating temperature range of -20 to 55°C, this pushbutton switch is built to withstand demanding conditions. Illuminate your control panels with the optional 28VAC/DC illumination voltage. Trust in the XF0906P for quality, performance, and durability in all your pushbutton switch needs.