D16EER12CORG

Heilind Number:ESWD16EER12CORG
Manufacturer:E-Switch
Manufacturer Number:D16EER12CORG
ECAD Model:
3D Model

Description:

D16 SERIES

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch D16EER12CORG
Series:D16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Contact Configuration:DPDT
Actuator Type:Button
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Illumination Voltage:28 VAC/DC
Part Aliases:XF0833P
SKU:ESWD16EER12CORG

Detailed Description

Introducing the D16EER12CORG, a cutting-edge addition to the D16 series of pushbutton switches. Designed for seamless integration in panels, this RoHS compliant switch offers a reliable solution for various applications. Boasting an amperage of 6A DC and 8A AC, it ensures efficient power management. The sleek round actuator button provides a tactile interface for users, with an On-On switch function for versatile control. Featuring a DPDT contact configuration and solder termination, it guarantees secure connectivity. Its durable construction and wide operating temperature range of -20 to 55°C make it suitable for diverse environments. Illuminated by 28V AC/DC, this pushbutton switch not only enhances functionality but also adds a touch of sophistication to any panel. Elevate your control systems with the D16EER12CORG.