D16EER12FREDRED

Heilind Number:ESWD16EER12FREDRED
Manufacturer:E-Switch
Manufacturer Number:D16EER12FREDRED
ECAD Model:
3D Model

Description:

XF0745P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch D16EER12FREDRED
Series:D16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Contact Configuration:DPDT
Actuator Type:Button
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Illumination Voltage:110 VAC
Part Aliases:XF0745P
SKU:ESWD16EER12FREDRED

Detailed Description

Introducing the XF0745P Pushbutton Switch from our D16 series, a versatile and reliable component designed for seamless panel integration. With a compact circular 16mm panel cut-out diameter, this switch features a durable panel mount front for secure installation. Its DPDT contact configuration offers dual-pole functionality, perfect for toggling between two circuits with ease. Operating at 6A DC and 8A AC, and rated for 125VAC and 24VDC, this switch ensures efficient power control. The round actuator shape and illuminated design, with an illumination voltage of 110VAC, provide both tactile feedback and visual indication. Constructed for durability and performance, this switch is RoHS compliant and operates in a wide temperature range from -20 to 55°C, making it suitable for various applications. Upgrade your control systems with the XF0745P, the perfect blend of functionality and quality.